onsemiNCV47710PDAJR2GLinear Regulators
LDO Regulator Pos 5V to 20V 0.35A Automotive AEC-Q100 8-Pin SOIC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±6 | |
| Adjustable | |
| 5 to 20 | |
| 0.35 | |
| 5.5 | |
| 40 | |
| 0.5@150mA | |
| 0.1%(Typ) | |
| 0.14%(Typ) | |
| 0.23 | |
| 70°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5 mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC EP |
| 8 | |
| Leitungsform | Gull-wing |
This LDO NCV47710PDAJR2G linear regulator developed by ON Semiconductor keeps the power stable! It has an overall accuracy of ±6 %. Its typical dropout voltage at current is 0.25@150mA V. This voltage regulation device's single output can produce a current up to 0.35 A. With a small input voltage of 5.5 V and a max of 40 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 5 to 20 V, this is power management at its best. By operating at a load regulation of 0.14%(Typ) and line regulation of 0.1%(Typ) you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.5@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

