onsemiNCV5501DT50GLinear Regulators
LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK Tube Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2.9 | |
| Fixed | |
| 5 | |
| 0.5 | |
| 2.5 | |
| 16 | |
| 0.09@1mA|0.7@500mA | |
| 0.1%(Typ) | |
| 0.35%(Typ) | |
| 60°C/W | |
| 5.2°C/W | |
| Enable Control|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.38(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 6.73(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO NCV5501DT50G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.005@1mA|0.23@500mA V. It has an overall accuracy of ±2.9 %. This voltage regulation device's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 16 V. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.35%(Typ) and line regulation of 0.1%(Typ). This product comes in rail packaging to keep individual parts separated and protected. Its polarity is positive. The maximum dropout voltage is 0.09@1mA|0.7@500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

