onsemiNCV551SN50T1GLinear Regulators
LDO Regulator Pos 5V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.15(Min) | |
| 0 | |
| 12 | |
| 0.15@10mA | |
| 30mV | |
| 65mV | |
| 0.008 | |
| 250°C/W(Typ) | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 |
| Verpackungsbreite | 1.5 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSOP |
| 5 | |
| Leitungsform | Gull-wing |
Stable power is ideal for better processing this LDO NCV551SN50T1G linear regulator developed by ON Semiconductor will help do so. Its typical dropout voltage at current is 0.04@10mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. This will operate at a minimum voltage of 0 V and a maximum voltage of 12 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 65mV and line regulation of 30mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.15@10mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

