onsemiNCV565D2TR4GLinear Regulators
LDO Regulator Pos 0.9V to 7.7V 1.5A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Adjustable | |
| 0.9 to 7.7 | |
| 1.5 | |
| 2.5 | |
| 9 | |
| 1.3@1.5A | |
| 0.9 | |
| 0.03%(Typ) | |
| 0.03%(Typ) | |
| 83°C/W | |
| 3°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.57(Max) mm |
| Verpackungsbreite | 9.35(Max) mm |
| Verpackungslänge | 10.24(Max) mm |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 6 | |
| Leitungsform | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO NCV565D2TR4G linear regulator from ON Semiconductor to control your voltage levels! It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.9@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 9 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.9 to 7.7 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.03%(Typ) and line regulation of 0.03%(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 1.3@1.5A V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

