onsemiNCV7702BDWR2GBewegungsmotorsteuerung
H-Bridge Motor Driver 24-Pin SOIC W T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Motor Driver | |
| DC Motor | |
| H-Bridge | |
| 7 | |
| 7 to 16 | |
| 16 | |
| 40 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.36(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 15.54(Max) mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 24 | |
| Leitungsform | Gull-wing |
If you are in need of a device that can help automate different motor-controlled systems, look no further than the h-bridge NCV7702BDWR2G stepper motor driver from ON Semiconductor. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This motor controller has a maximum operating temperature of 150 °C. This device has a minimum operating supply voltage of 7 V and a maximum of 16 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

