onsemiNCV7805BTGLinear Regulators
Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| NCV7805BTG | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 5 | |
| 1(Min) | |
| 7 | |
| 35 | |
| 100mV | |
| 100mV | |
| 8 | |
| 92°C/W | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.28(Max) |
| Verpackungsbreite | 4.82(Max) |
| Verpackungslänge | 10.28(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 3 | |
| Leitungsform | Through Hole |
Use the standard NCV7805BTG linear regulator from ON Semiconductor to maintain a constant output voltage. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1(Min) A. Supply your circuit with sufficient power by implementing this, which does not exceed 35 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 100mV and line regulation of 100mV is needed for a programmable DC power supply. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

