onsemiNCV7812ABTGLinear Regulators
Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 12 | |
| 1(Min) | |
| 7 | |
| 35 | |
| 120mV | |
| 25mV | |
| 6 | |
| 65°C/W | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.28(Max) |
| Verpackungsbreite | 4.82(Max) |
| Verpackungslänge | 10.28(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 3 | |
| Leitungsform | Through Hole |
Make a theoretical system actual by providing stable voltages with this standard NCV7812ABTG linear regulator from ON Semiconductor. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. This will operate at a maximum voltage of 35 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. At a load regulation of 25mV and line regulation of 120mV a constant current can be produced at the output of your circuit. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
