onsemiNCV78M12BDTRKGLinear Regulators
Standard Regulator Pos 12V 0.5A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 12 | |
| 0.5 | |
| 7 | |
| 35 | |
| 50mV | |
| 240mV | |
| 92°C/W | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.38(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 6.73(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Use the standard NCV78M12BDTRKG linear regulator from ON Semiconductor to maintain a constant output voltage. Its typical dropout voltage at current is 2@350mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Use this part at voltages lower than 35 V. With a fixed output that has a voltage of 12 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 240mV and line regulation of 50mV. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

