onsemiNCV85081BPD50R2GLinear Regulators
LDO Regulator Pos 5V 0.25A Automotive AEC-Q100 8-Pin SOIC EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 5 | |
| 0.25 | |
| -0.3 | |
| 45 | |
| 0.9@150mA | |
| 50mV | |
| 30mV | |
| 0.15 | |
| 126°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC EP |
| 8 | |
| Leitungsform | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO NCV85081BPD50R2G linear regulator from ON Semiconductor. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.45@150mA V. This voltage regulation device's single output can produce a current up to 0.25 A. The best way to provide power to your application is by using this, which needs a voltage of at least -0.3 V and no higher than 45 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 30mV and line regulation of 50mV. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.9@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

