onsemiNCV8606MN25T2GLinear Regulators
LDO Regulator Pos 2.5V 0.675A Automotive 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.675 | |
| 1.5 | |
| 6 | |
| 0.25@500mA | |
| 1.25(Typ) | |
| 4mV(Typ) | |
| 10mV(Typ) | |
| 75°C/W | |
| 18°C/W | |
| Thermal Shutdown Protection|Current Limit|Short Circuit Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 |
| Verpackungsbreite | 3.3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 6 | |
| Leitungsform | No Lead |
Never worry about components seeing unstable voltages again by implementing this LDO NCV8606MN25T2G linear regulator manufactured by ON Semiconductor. Its typical dropout voltage at current is 0.2@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.675 A. Using the part will provide the power your application needs by requiring a voltage only of 1.5 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 10mV(Typ) and line regulation of 4mV(Typ) is needed for a programmable DC power supply. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.25@500mA V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

