onsemiNCV8606MN33T2GLinear Regulators
LDO Regulator Pos 3.3V 0.675A 6-Pin DFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.675 | |
| 1.5 | |
| 6 | |
| 0.22@500mA | |
| 1.25(Typ) | |
| 4mV(Typ) | |
| 10mV(Typ) | |
| 75°C/W | |
| 18°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 6 | |
| Leitungsform | No Lead |
If you need to maintain a steady voltage on your circuit, then this LDO NCV8606MN33T2G linear regulator from ON Semiconductor is perfect for you! Its typical dropout voltage at current is 0.17@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.675 A. Using the part will provide the power your application needs by requiring a voltage only of 1.5 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 10mV(Typ) and line regulation of 4mV(Typ). This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.22@500mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

