onsemiNCV8664CST33T3GLinear Regulators
LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 4.5 | |
| 45 | |
| 0.5@100mA|0.6@100mA | |
| 1.3 | |
| 25mV | |
| 35mV | |
| 0.029 | |
| 109°C/W | |
| Over Current Protection|Thermal Overload Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.57 mm |
| Verpackungsbreite | 3.5 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
This LDO NCV8664CST33T3G linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.24@100mA|0.27@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 45 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 35mV and line regulation of 25mV. The maximum dropout voltage is 0.5@100mA|0.6@100mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

