onsemiNCV8774DT33RKGLinear Regulators
LDO Regulator Pos 3.3V 0.35A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 3.3 | |
| 0.35 | |
| 4.5 | |
| 40 | |
| 0mV(Typ) | |
| 0mV(Typ) | |
| 0.022 | |
| 56°C/W | |
| 8.4°C/W | |
| Current Limit|Reverse Current Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.38(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 6.73(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO NCV8774DT33RKG linear regulator manufactured by ON Semiconductor. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 0.35 A. It only needs a voltage of at least 4.5 V while not exceeding 40 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 0mV(Typ) and line regulation of 0mV(Typ) is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

