onsemiNCV887801D1R2GDC-DC-Wandler
DC/DC Cntrlr Single-OUT Step Up 495kHz Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Step Up | |
| -0.3 to 40 | |
| 495 | |
| 3.6 | |
| 45 | |
| 3.6 to 45 | |
| 21000 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Use the boost NCV887801D1R2G DC voltage controller from ON Semiconductor to step up and down your DC voltage. This DC voltage controller has single output. With an output that has a voltage of -0.3 to 40 V, this is power management at its best. You can operate this at a switching frequency of 495 kHz. This DC voltage controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

