NXP SemiconductorsNCX2220GT,115Komparatoren
Comparator Dual R-R I/O 5.25V 8-Pin XSON T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 2 | |
| Rail to Rail Input/Output | |
| 70 | |
| 80 | |
| 800(Typ) | |
| Complementary | |
| 5.25 | |
| 30@5.5V | |
| 1.3 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 0.01(Typ)@5.5V | |
| 250 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.46(Max) |
| Verpackungsbreite | 1.05(Max) |
| Verpackungslänge | 2(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | XSON |
| 8 | |
| Leitungsform | No Lead |
Compare two input voltages in your electronic circuit with this NCX2220GT,115 comparator circuit from NXP Semiconductors and output a digital or binary signal indicating the larger input. Its maximum power dissipation is 250 mW. This comparator has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 80 dB. It has 2 channels per chip.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

