NKK SwitchesND3FR10PDIP-Schalter
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 2000Cycles 2.54mm SMD Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Rotary Switch | |
| Flush Screwdriver | |
| SP10T | |
| N.O./N.C. | |
| 10 | |
| 0.1@5VDC | |
| 100 | |
| 5 | |
| 250VAC | |
| 1000 | |
| 80 | |
| 2000 | |
| 2000 | |
| Decimal | |
| 0 | |
| Construction/(Actuator/Housing)/(Base/Housing)/Epoxy/Process | |
| Construction/(Actuator/Housing)/(Base/Housing)/Terminals/N/A | |
| N/A/N/A/N/A/Epoxy/Process | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 9.3 | |
| Straight | |
| -25 | |
| 85 | |
| Tray | |
| 8.12 | |
| 7.92 | |
| 5.2 | |
| 8.12 | |
| 10 | |
| 5.6 |
Easily customize your printed circuit with the use of the ND3FR10P dual in-line package switch, designed from NKK Switches. It has a SP10T configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -25 °C to 85 °C. The ND3FR10P DIP switch has a gull wing termination style. This product is 8.12 mm long, 5.6 mm tall and 10 mm deep. The maximum DC voltage rating is 5 VDC. This product's terminal pitch is 2.54 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

