| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 4.5 | |
| -55 to 150 | |
| 4.8 | |
| 2000@10V | |
| 19@10V | |
| 19 | |
| 535@25V | |
| 30000 | |
| 15 | |
| 9 | |
| 24 | |
| 13 | |
| -55 | |
| 150 | |
| Tube | |
| 30 | |
| 1.6 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 15.3(Max) |
| Verpackungsbreite | 4.7(Max) |
| Verpackungslänge | 10.3(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220FP |
| 3 | |
| Leitungsform | Through Hole |
Thanks to ON Semiconductor, both your amplification and switching needs can be taken care of with one component: the NDF04N60ZG power MOSFET. Its maximum power dissipation is 30000 mW. This product comes in rail packaging to keep individual parts separated and protected. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
