NKK SwitchesNDKR10PDIP-Schalter
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 5VDC PC Pins 20000Cycles 2.54mm Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Rotary Switch | |
| Shaft | |
| SP10T | |
| N.O./N.C. | |
| 10 | |
| 0.1@5VDC | |
| 100 | |
| 5 | |
| 250VAC | |
| 1000 | |
| 80 | |
| 20000 | |
| 20000 | |
| Decimal | |
| 3.2 | |
| Process/Epoxy/O-Ring(Nitrile Butadiene Rubber) | |
| N/A/Terminals/N/A | |
| Process/Epoxy/O-Ring(Nitrile Butadiene Rubber) | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 5.08 | |
| Straight | |
| -25 | |
| 75 | |
| Tray | |
| 7.92 | |
| 7.92 | |
| 8.4 |
Add push button-type user control to your printed circuit board using the NDKR10P dual in-line package switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SP10T configuration. This DIP switch has an operating temperature range of -25 °C to 75 °C. The NDKR10P DIP switch has a PC pin termination style. This product is 7.92 mm long, 8.4 mm tall and 7.92 mm deep. The maximum DC voltage rating is 5 VDC. This product's terminal pitch is 2.54 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

