Mean Well EnterprisesNDR-480-24AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 24V 20A 480W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Blue and Silver | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 20 | |
| 480 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 4.8(Typ) | |
| 47 to 63 | |
| ±1 | |
| 92.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| No | |
| -20 | |
| 70 | |
| 1500 | |
| Befestigung | DIN Rail |
| Verpackungshöhe | 125.2 |
| Verpackungsbreite | 85.5 |
| Verpackungslänge | 128.5 |
| Leiterplatte geändert | 7 |
| 7 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this NDR-480-24 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 24 V and maximum output power of 480 W. This part's single output can handle a current up to 20 A. This part has a temperature range of -20 °C to 70 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

