NIC ComponentsNDTM105K35FKondensator, Tantal, fest
Cap Tant Solid 1uF 35V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 10% | |
| 35VDC | |
| 8 | |
| Standard | |
| 0.5 | |
| Polar | |
| 4 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| 4.5 X 7 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 7(Max) | |
| 4.5(Max) | |
| 0.5 | |
| 9(Max) |
Composed from tantalum solid this NDTM105K35F capacitor manufactured from NIC Components has a high capacitance compared to other capacitors. It can withstand a voltage of 35 VDC. Users like its straight wire form. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. This part has a pitch of 2.5 mm. This product is 7(Max) mm tall with a diameter of 4.5(Max) mm. Its capacitance value is 1uF. It has a tolerance of 10%. The NDTM105K35F solid capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

