NIC ComponentsNDTM476K20F2TRFKondensator, Tantal, fest
Cap Tant Solid 47uF 20V 10% (8.5 X 14mm) Radial 5mm 1.2 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 10% | |
| 20VDC | |
| 1.2 | |
| Standard | |
| 7.5 | |
| Polar | |
| 8 | |
| No | |
| No | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| 8.5 X 14 | |
| Outside Bend | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 14(Max) | |
| 8.5(Max) | |
| 0.5 | |
| 14(Max) |
This NDTM476K20F2TRF solid tantalum capacitor from NIC Components will hold its charge for a long period of time due to its low leakage current characteristic. Users like its outside bend wire form. It can withstand a voltage of 20 VDC. This part has a pitch of 5 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 7.5 μA. Its capacitance value is 47uF. This product is 14(Max) mm tall with a diameter of 8.5(Max) mm. The NDTM476K20F2TRF solid capacitor has a radial termination style. It has a tolerance of 10%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

