onsemiNE5230NGOperationsverstärker
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 1 | |
| 3@±7.5V | |
| 1.8 | |
| 15 | |
| ±0.9 | |
| ±3|±5 | |
| ±7.5 | |
| 0.05@±7.5V | |
| 0.15@±7.5V | |
| 1.6@±7.5V | |
| 32@±7.5V | |
| Single|Dual | |
| 500 | |
| 0.25@±7.5V | |
| 60@±7.5V | |
| 126.02 | |
| 85 | |
| 85 | |
| 0.6 | |
| 2000 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) mm |
| Verpackungsbreite | 7.11(Max) mm |
| Verpackungslänge | 10.16(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
The configuration of this general purpose amplifier NE5230NG OP amp from ON Semiconductor allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±0.9 V and maximum of ±7.5 V. This op amp has a temperature range of 0 °C to 70 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
