onsemiNE5532D8GOperationsverstärker
Op Amp Dual Low Noise Amplifier ±20V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| 4@±15V | |
| ±3 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.15@±15V | |
| 0.8@±15V | |
| 16@±15V | |
| 38 | |
| Dual | |
| 780 | |
| 9@±15V | |
| 8@±15V | |
| 100 | |
| 2.7@±15V | |
| 100(Typ) | |
| 70 | |
| 10 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier NE5532D8G OP amp from ON Semiconductor. Its maximum power dissipation is 780 mW. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±3 V and maximum of ±20 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses dual power supplies. It has 2 channels per chip. This device utilizes bipolar technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

