| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Communications Chip | |
| 6 | |
| 24 | |
| 4.3 | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4(Max) |
| Verpackungsbreite | 7.6(Max) |
| Verpackungslänge | 10.45(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 16 | |
| Leitungsform | Gull-wing |
This NE570DG OP amp circuits manufactured from ON Semiconductor is ideal for cases where you want to amplify a signal but do not know by how much. Adjust the magnitude of incoming signals to meet your project's specifications using ON Semiconductor's NE570DG amplifier. This part has a temperature range of 0 °C to 70 °C. This product comes in rail packaging to keep individual parts separated and protected.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

