California Eastern LaboratoriesNE68039-T1-AHF-BJT
Trans RF BJT NPN 10V 0.035A 200mW 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single Dual Emitter | |
| 1 | |
| 20 | |
| 10 | |
| <20 | |
| 1.5 | |
| 0.035 | |
| 0.001 to 0.06 | |
| 1000 | |
| 1000 | |
| 50@10mA@6V | |
| 50 to 120 | |
| 620 | |
| 200 | |
| 200 | |
| 18(Max) | |
| 10000(Typ) | |
| 2.5 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.5 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-143 |
| 4 | |
| Leitungsform | Gull-wing |
Operating at higher RF frequencies has never been easier with this specially designed NE68039-T1-A RF amplifier from California Eastern Laboratories. This RF transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

