BeldenNEB 1Steckverbinder
Conn Power RCP 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power | |
| RCP | |
| 2 | |
| 2 | |
| Solder Lug | |
| Straight | |
| 3 | |
| 34VDC | |
| Bulk | |
| 21.5 | |
| 15.5 | |
| Panel Mount | |
| Tin |
Use the NEB 1 power connector from Lumberg to power up your circuit with the least amount of losses. This RCP connector has 2 contacts that are plated with tin. It has a straight body orientation. It has a receptacle type gender. This connector has a single port. It has a maximum voltage rating of 34 VDC. This device has a maximum current rating of 3 A. NEB 1 is housed in polyoxymethylene. This product comes packaged in bulk, so the parts will be stored loosely. This product is 21.5 mm deep. Its 2 terminals use the solder lug termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

