NIC ComponentsNEXC224Z3.5V10.5X5.5TRFElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 0.22F 3.5V -20% to 80% (10.5 X 5.5mm) SMD Cylindrical 200uA 25 Ohm 1000h 70°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.22F | |
| -20% to 80% | |
| 3.5VDC | |
| 25 | |
| Standard | |
| 200 | |
| 1000 | |
| Polar | |
| -25 | |
| 70 | |
| Cylindrical | |
| 2 | |
| Tape and Reel | |
| 10.5 X 5.5 | |
| 10.5 | |
| 5.5 | |
| Surface Mount |
If rechargeable batteries don't provide you with the energy capacities you need, then NIC Components has you covered with their NEXC224Z3.5V10.5X5.5TRF ultracapacitor. It can withstand a voltage of 3.5 VDC. Its leakage current is 200 μA. This super capacitor has a maximum operating temperature of 70 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 5.5 mm tall with a diameter of 10.5 mm. Its capacitance value is 0.22F.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
