Meist Gesucht
onsemiNGTB50N60FWGIGBT-Chip
Trans IGBT Chip N-CH 600V 100A 223W 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 600 | |
| 1.45 | |
| 100 | |
| 0.2 | |
| 223 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.08(Max) mm |
| Verpackungsbreite | 5.3(Max) mm |
| Verpackungslänge | 16.26(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247 |
| 3 | |
| Leitungsform | Through Hole |
This NGTB50N60FWG IGBT transistor from ON Semiconductor is perfect if your circuit contains high currents passing through it. Its maximum power dissipation is 223000 mW. It has a maximum collector emitter voltage of 600 V. This product comes in rail packaging to keep individual parts separated and protected. It is made in a single configuration. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

