NIC ComponentsNIN-FB100KTRFInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 10uH 10% 2.52MHz 50Q-Factor 0.25A 1.6Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| 10u | |
| 10% | |
| 2.52M | |
| 0.25 | |
| 1.6 | |
| 50 | |
| 2.52M | |
| 20M | |
| 2 | |
| 1812 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Use this rf chip NIN-FB100KTRF surface mount inductor from NIC Components to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -25 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 20M Hz. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 1.6 Ohm. This device utilizes wirewound technology. It has an inductance of 10u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

