NIC ComponentsNIN-FB101JTR110FInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 100uH 5% 796KHz 40Q-Factor 0.11A 8Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| 100u | |
| 5% | |
| 796K | |
| 0.11 | |
| 8 | |
| 40 | |
| 796K | |
| 8M | |
| 2 | |
| 1812 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.9 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Make any circuit look clean and compact using this rf chip NIN-FB101JTR110F surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 100u H. It has a tolerance of 5%. This device utilizes wirewound technology. This product is 4.9 mm long, 3.4 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 110m A with a maximum resistance of 8 Ohm. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 8M Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

