Reduced Price
NIC ComponentsNIN-HCR33JTRFInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.33uH 5% 25MHz 45Q-Factor Ceramic 0.45A 1.05Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.33u | |
| 5% | |
| 25M | |
| 0.45 | |
| 1.05 | |
| 45 | |
| 100M | |
| 570M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.79 | |
| 2.29 |
This rf chip NIN-HCR33JTRF surface mount inductor from NIC Components is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. It has a tolerance of 5%. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 570M Hz. This product is 2.92 mm long, 2.29 mm tall and 2.79 mm deep. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 1.05 Ohm. It has an inductance of 330n H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

