NIC ComponentsNIN-HDR22JTRFInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.22uH 5% 100MHz 45Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.22u | |
| 5% | |
| 100M | |
| 0.4 | |
| 0.7 | |
| 45 | |
| 250M | |
| 850M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.68 | |
| 1.55 |
This rf chip NIN-HDR22JTRF surface mount inductor from NIC Components is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 220n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 850M Hz. It has a tolerance of 5%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 700m Ohm. This product is 2.29 mm long, 1.55 mm tall and 1.68 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

