NIC ComponentsNIN-PB101KTR180FInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 100uH 10% 796KHz 20Q-Factor 0.18A 4Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| 100u | |
| 10% | |
| 796K | |
| 0.18 | |
| 4 | |
| 20 | |
| 796K | |
| 8M | |
| 2 | |
| 1812 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.9 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip NIN-PB101KTR180F surface mount inductor from NIC Components to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. This product is 4.9 mm long, 3.4 mm tall and 3.4 mm deep. It has an inductance of 100u H. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 4 Ohm. This device utilizes wirewound technology. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 8M Hz.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

