10-25% Rabatt

onsemiNIS5132MN1TXGSchaltungsschutz, verschiedene

Electronic Fuse for 12V Line

Send the proper voltage through to all your components with these NIS5132MN1TXG specialized power IC by ON Semiconductor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This USB PWM controller has an operating temperature range of -40 °C to 150 °C.

Auf Lager: 108.602 Stück

Regional Inventory: 14.632

    Total0,27 €Price for 1

    14.632 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      14632
      Country Of origin:
      Philippinen
         
      • Price: 0,2713 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 14.632 Stück
      • Price: 0,2713 €
    • Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2216+
      Manufacturer Lead Time:
      30 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 93.970 Stück
      • Price: 0,2716 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.