PanduitNK688MBUSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 8 | |
| Cat 6 | |
| IDT | |
| Straight | |
| -10 | |
| 65 | |
| Single | |
| 16.38 | |
| 29.5 | |
| 22.86 | |
| Cable Mount |
Looking for a way to connect a phone to a device? This telephone/telecom NK688MBU telephone and telecom connector from Panduit will get you there. This F connector has 8 F contacts. This connector has a single port. It has a female type gender. It has a straight body orientation. It uses the crimp termination method. This product is 16.38 mm long, 22.86 mm tall and 29.5 mm deep. NK688MBU is housed in blue acrylonitrile butadiene styrene.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

