PanduitNK688MIWSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 8 | |
| Cat 6 | |
| IDT | |
| Straight | |
| -10 | |
| 75 | |
| Single | |
| 16.38 | |
| 29.5 | |
| 22.86 | |
| Cable Mount |
With this telephone/telecom NK688MIW telephone and telecom connector from Panduit your connections will always be secure. This F connector has 8 F contacts. It has a female type gender. This connector has a single port. It has a straight body orientation. NK688MIW is housed in off white acrylonitrile butadiene styrene. It uses the crimp termination method. This product is 16.38 mm long, 22.86 mm tall and 29.5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

