onsemiNL17SZ06DFT2GInverter, Schmitt-Trigger-

Inverter 1-Element 5-Pin SC-88A T/R

This NL17SZ06DFT2G buffer and line driver from ON Semiconductor is used to amplify an analog or digital signal by driving the input to the transmission line. With an open drain output, this is power management at its best. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has 1 channels per chip. This inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

Auf Lager: 36.000 Stück

Regional Inventory: 33.000

    Total64,80 €Price for 3000

    33.000 auf Lager: morgen versandbereit

    • (3000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2527+
      Manufacturer Lead Time:
      43 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 33.000 Stück
      • Price: 0,0216 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2503+
      Manufacturer Lead Time:
      43 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,0192 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.