| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LCX | |
| D-Type | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 7@3V to 3.6V|5@4.5V to 5.5V | |
| 14.5 | |
| 0.18um | |
| Single-Ended | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 0.001 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.8(Max) mm |
| Verpackungsbreite | 2.4(Max) mm |
| Verpackungslänge | 2.1(Max) mm |
| Leiterplatte geändert | 8 |
| Lieferantenverpackung | US |
| 8 | |
| Leitungsform | Gull-wing |
Think of ON Semiconductor's NL17SZ74USG flip flop device in the event you need to save or retrieve your circuit's state information quickly. It has a differential output signal. This flip flop has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has 1 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

