TDKNLCV25T-1R0M-PFInduktionsspule, Oberflächenmontage
Inductor Power Molded/Unshielded Wirewound 1uH 20% 7.96MHz 20Q-Factor Ferrite 0.475A 0.442Ohm DCR 1008 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 7.96M | |
| 0.475 | |
| 0.475 | |
| 0.442 | |
| 20(Typ) | |
| 7.96M | |
| 200M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power NLCV25T-1R0M-PF surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 200M Hz. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. This device is made with wirewound technology. It has an inductance of 1u H. This SMD inductor has a maximum DC current of 475m A with a maximum resistance of 442m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

