10-25% Rabatt
TDKNLCV25T-4R7M-EFInduktionsspule, Oberflächenmontage
Inductor Power Molded/Unshielded Wirewound 4.7uH 20% 7.96MHz 20Q-Factor Ferrite 0.285A 1.04Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 4.7u | |
| 10 | |
| 20% | |
| 7.96M | |
| 0.285 | |
| 0.285 | |
| 1.04 | |
| 20(Typ) | |
| 7.96M | |
| 43M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
Make any circuit look clean and compact using this power NLCV25T-4R7M-EF surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 285m A with a maximum resistance of 1.04 Ohm. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 4.7u H. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 43M Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

