10-25% Rabatt
TDKNLCV25T-4R7M-EFRInduktionsspule, Oberflächenmontage
Inductor Power Molded/Unshielded Wirewound 4.7uH 20% 7.96MHz 10Q-Factor Ferrite 0.5A 0.684Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 7.96M | |
| 0.5 | |
| 0.5 | |
| 0.684 | |
| 10(Typ) | |
| 7.96M | |
| 46M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power NLCV25T-4R7M-EFR surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 684m Ohm. It has a tolerance of 20%. It has an inductance of 4.7u H. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. This device is made with wirewound technology. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 46M Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

