50-75% Rabatt
TDKNLCV32T-151K-PFInduktionsspule, Oberflächenmontage
Inductor Power Molded/Unshielded Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 0.1A 7.93Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 150u | |
| 10% | |
| 796K | |
| 0.1 | |
| 0.1 | |
| 7.93 | |
| 20(Typ) | |
| 796K | |
| 8M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Make any circuit look clean and compact using this power NLCV32T-151K-PF surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 150u H. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 8M Hz. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 7.93 Ohm. It has a tolerance of 10%. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

