TDKNLCV32T-1R5M-PFRInduktionsspule, Oberflächenmontage
Inductor Power Molded/Unshielded Wirewound 1.5uH 20% 7.96MHz 15Q-Factor Ferrite 1.4A 0.114Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 1.5u | |
| 20% | |
| 7.96M | |
| 1.4 | |
| 1.4 | |
| 0.114 | |
| 15(Typ) | |
| 7.96M | |
| 80M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Save valuable space on a PCB with this power NLCV32T-1R5M-PFR surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 80M Hz. This device utilizes wirewound technology. It has an inductance of 1.5u H. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 114m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

