TDKNLCV32T-2R2M-EFRInduktionsspule, Oberflächenmontage
Inductor Power Molded/Unshielded Wirewound 2.2uH 20% 7.96MHz 15Q-Factor Ferrite 1.2A 0.138Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 7.96M | |
| 1.2 | |
| 1.2 | |
| 0.138 | |
| 15(Typ) | |
| 7.96M | |
| 68M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power NLCV32T-2R2M-EFR surface mount inductor from TDK to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 138m Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 68M Hz. It has an inductance of 2.2u H. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

