25-50% Rabatt
TDKNLCV32T-4R7M-EFInduktionsspule, Oberflächenmontage
Inductor Power Molded/Unshielded Wirewound 4.7uH 20% 7.96MHz 15Q-Factor Ferrite 0.62A 0.26Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 4.7u | |
| 10 | |
| 20% | |
| 7.96M | |
| 0.62 | |
| 0.62 | |
| 0.26 | |
| 15(Typ) | |
| 7.96M | |
| 46M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This power NLCV32T-4R7M-EF surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 4.7u H. This SMD inductor has a maximum DC current of 620m A with a maximum resistance of 260m Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 46M Hz. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

