TDKNLCV32T-4R7M-EFRInduktionsspule, Oberflächenmontage

Inductor Power Molded/Unshielded Wirewound 4.7uH 20% 7.96MHz 15Q-Factor Ferrite 0.9A 0.24Ohm DCR 1210 T/R

An ideal space-saving electronic component is this power NLCV32T-4R7M-EFR surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 46M Hz. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 240m Ohm. It has an inductance of 4.7u H.

Import TariffMay apply to this part

Auf Lager: 14.000 Stück

Regional Inventory: 2.000

    Total149,40 €Price for 2000

    2.000 auf Lager: morgen versandbereit

    • (2000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2529+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 2.000 Stück
      • Price: 0,0747 €
    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2534+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Japan
      • In Stock: 12.000 Stück
      • Price: 0,0685 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.