TDKNLCV32T-R15M-PFRInduktionsspule, Oberflächenmontage
Inductor Power Molded/Unshielded Wirewound 0.15uH 20% 25.2MHz 10Q-Factor Ferrite 2.6A 0.0288Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 0.15u | |
| 20% | |
| 25.2M | |
| 2.6 | |
| 2.6 | |
| 0.0288 | |
| 10(Typ) | |
| 25.2M | |
| 500M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This power NLCV32T-R15M-PFR surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 150n H. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 500M Hz. This SMD inductor has a maximum DC current of 2.6 A with a maximum resistance of 28.8m Ohm. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

