TDKNLCV32T-R47M-PFRInduktionsspule, Oberflächenmontage
Inductor Power Molded/Unshielded Wirewound 0.47uH 20% 25.2MHz 10Q-Factor Ferrite 2A 0.0456Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 0.47u | |
| 20% | |
| 25.2M | |
| 2 | |
| 2 | |
| 0.0456 | |
| 10(Typ) | |
| 25.2M | |
| 250M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This power NLCV32T-R47M-PFR surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 45.6m Ohm. It has an inductance of 470n H. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 250M Hz. It has a tolerance of 20%. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

