Reduced Price
NIC ComponentsNLE-L471M16V10X16FKondensator, Aluminium
Cap Aluminum Lytic 470uF 16V 20% (10 X 16mm) Radial 5mm 0.43 Ohm 0.55A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 16VDC | |
| 0.43 | |
| Standard | |
| 0.55 | |
| 15.04@2Min | |
| 2000 | |
| Polar | |
| Long Life|Low Leakage Current|Low Noise|Polarized|Radial Leads | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 85 | |
| Bulk | |
| 10 | |
| 16 | |
| 0.6 |
This electrolytic NLE-L471M16V10X16F aluminum capacitor from NIC Components has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 16 mm tall with a diameter of 10 mm. Its leakage current is 15.04@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. Its capacitance value is 470uF. The NLE-L471M16V10X16F aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

