50-75% Rabatt
TDKNLFC453232T-470K-PFInduktionsspule, Oberflächenmontage
Inductor Power Molded/Shielded Wirewound 47uH 10% 2.52MHz 10Q-Factor 0.12A 0.85Ohm DCR 1812 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| 47u | |
| 10 | |
| 10% | |
| 2.52M | |
| 0.12 | |
| 0.12 | |
| 0.85(Typ) | |
| 10 | |
| 2.52M | |
| 11.5M | |
| 2 | |
| 1812 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
An ideal space-saving electronic component is this power NLFC453232T-470K-PF surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 11.5M Hz. This device is made with wirewound technology. It has an inductance of 47u H. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 850m(Typ) Ohm. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

